Coto Technology RedRock® RR122-1A2x-51x TMR Magnetic Switch Sensor

Coto Technology RedRock® RR122-1A2x-51x Digital TMR Magnetic Switch Sensors are suited to the demands of next-generation metering, security, automotive, instrumentation, medical, industrial, or any application requiring a magnet and sensor. These sensors feature ultra-low power, which is especially important in battery-powered applications, miniature size, high sensitivity, and availability. Coto Technology RR122-1A2x-51x Sensors are a popular alternative to Hall Effect sensors and Reed Switches.

Features

  • <135nA low power consumption
  • 9G high operating sensitivity
  • 1.7V to 5.5V supply voltage range
  • Omnipolar push-pull response
  • Small size
  • 10Hz operating frequency
  • Temperature range
    • -40°C to +125°C (RR122-1A23-51x)
    • -40°C to +85°C (RR122-1A22-51x)
  • Stable temperature performances
  • Resistant to mechanical stress
  • RoHS and REACH compliant

Applications

  • Door or lid closure detection
  • Smartphones, tablets, and laptops
  • Proximity detection
  • Wake-up microprocessors
  • Contactless sensing
  • Portable medical devices
  • Consumer electronics
  • Liquid level sensing
  • Position sensing
  • Anti-tamper sensing
  • Speed and rotation sensing
  • Water, electric, and gas meters
  • Motor controllers

Videos

Block Diagram

Coto Technology RedRock® RR122-1A2x-51x TMR Magnetic Switch Sensor

Application Circuits

Coto Technology RedRock® RR122-1A2x-51x TMR Magnetic Switch Sensor

Ordering Code Details

Coto Technology RedRock® RR122-1A2x-51x TMR Magnetic Switch Sensor
Publié le: 2020-03-23 | Mis à jour le: 2024-09-05