Coilcraft RA7231 Dual Inductors
Coilcraft RA7231 Dual Inductors are designed for 40W into a 2Ω load and are AEC-Q200 grade 1 qualified. These inductors are used in class-D output filters and provide very low magnetic coupling. The RA7231 inductors offer less than a 1% drop in inductance up to 12.3A. Applications include handheld audio devices/portable docking stations, high-end TV soundbars, and automotive stereo audio systems.Features
- AEC-Q200 Grade 1 qualified
- Dual inductors for use in class-D output filters
- Single shielded package contains both coils
- -40°C to +125°C ambient temperature range
- Ferrite core
- Very low magnetic coupling
- Designed for 40W into 2Ω load
- Less than 1% drop in inductance up to 12.3A
- Moisture Sensitivity Level (MSL) 1
- RoHS compliant
Applications
- Handheld audio devices/portable docking stations
- High-end TV soundbars
- Active speakers and subwoofers
- Automotive stereo audio systems
Characteristics
Additional Resource
Publié le: 2018-10-17
| Mis à jour le: 2022-09-23