Carlo Gavazzi WM50 Multi-Channel Power Analyzers
Carlo Gavazzi WM50 Multi-Channel Power Analyzers are for single-, two-, and three-phase systems. Using TCD12 split-core current sensors, the Carlo Gavazzi WM50 can monitor up to 96 single-phase loads or any combination of single- and three-phase loads or two- and single-phase loads for a maximum of 96 channels. The system can be set up, measurements viewed, and up to 16 alarms managed from the WM50 and UCS software. Main unit functions can be expanded with a maximum of two of the following available modules: a digital input/output module, an analog input module, and a communication module.
Features
- Multichannel power analyzer for single-, two- and three-phase systems
- Using TCD12 split-core current sensors, the WM50 can monitor up to 96 single-phase loads
- Also monitors any combination of single- and three-phase loads or two- and single-phase loads for a maximum of 96 channels
- System can be set up, measurements viewed, and up to 16 alarms managed from WM50 and UCS
- Main unit functions can be expanded with a maximum of two of the following available modules
- Digital input/output module
- Analog input module
- Communication module
Applications
- Simultaneous monitoring of multiple single- or three-phase loads in low-voltage systems
- Monitoring of an entire power distribution unit
- Hospitals
- Food storage
- Industrial production systems
Specifications
- Protection degree
- IP65 NEMA 4x NEMA 12 (front)
- IP20 (terminals)
- 100dB noise rejection (CMRR) from 42Hz to 62Hz
- -25°C to +40°C operating temperature range
Structure
Publié le: 2021-08-31
| Mis à jour le: 2025-12-15