Carlo Gavazzi SPDC Single Phase Power Supplies
Carlo Gavazzi SPDC Single Phase Power Supplies are designed to achieve high energy efficiency of up to 94% and come with a built-in Power Factor Correction (PFC) circuit. This built-in PFC adjusts the power factor to 0.99 at 110VAC and 0.95 at 230 VAC. These power supplies are available in 120W, 240W, and 480W variants with a universal input voltage range of 85VAC to 264VAC and 130VDC to 350VDC. The SPDC power supplies feature a parallel function, 150% power boost, over-voltage, overload, short circuit, and over-temperature protection. These DIN rail mount power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.
Features
- High efficiency up to 93.8%
- In-built active PFC with PF>0.95
- Output options of 12VDC, 24VDC, or 48VDC
- Universal input voltage range of 85VAC to 264VAC and 130VDC to 350VDC
- Bi-colour LED for status and DC-OK relay contact
- Parallel function
- 150% power boost
- Over Voltage Protection (OVP), Over Load Protection (OLP), Short Circuit Protection(SCP), and Over Temperature Protection (OTP)
- Reliable power in very compact dimensions
Videos
Additional Resources
Accessories
Publié le: 2020-04-22
| Mis à jour le: 2024-04-12