ROHM Semiconductor Commandes de grilles

Résultats: 25
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Package/Boîte Nombre de pilotes Nombre de sorties Courant de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Configuration Temps de montée Temps de descente Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
ROHM Semiconductor Commandes de grilles Isolation Gate Driver, High 1.2kV DC, Low Not Isolated, 75ns, 3A Output Current 1.365En stock
Min. : 1
Mult. : 1
Bobine: 2.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 2.057En stock
Min. : 1
Mult. : 1
Bobine: 1.500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 9 V, 4.5 V 24 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 1.669En stock
Min. : 1
Mult. : 1
Bobine: 1.500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 16 V, 4.5 V 20 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles 2CH HALF-BRIDGE GATE DRIVER 1.600En stock
Min. : 1
Mult. : 1
Bobine: 2.000
Half-Bridge Gate Driver SMD/SMT HTSSOP-24 5.5 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Commandes de grilles DC MOTOR GATE DRIVER 1.996En stock
Min. : 1
Mult. : 1
Bobine: 2.500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 25 ns 25 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles DC MOTOR GATE DRIVER 2.000En stock
Min. : 1
Mult. : 1
Bobine: 2.500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 40 ns 40 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles DC MOTOR GATE DRIVER 2.000En stock
Min. : 1
Mult. : 1
Bobine: 2.500
Motor Gate Drivers 3-Phase / Three Phase SMD/SMT UQFN-28 1 Driver 1 Output 4.5 V 60 V 25 ns 25 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles 3.5A 100 V VB HIGH AND 4.709En stock
Min. : 1
Mult. : 1
Bobine: 2.500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT HTSOP-8 2 Driver 2 Output 4.5 A 7.5 V 14.5 V Non-Inverting 8 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Non-insulated Commandes de grilles for Battery Management System (BMS) 4.155En stock
Min. : 1
Mult. : 1
Bobine: 4.160

Gate Drivers High-Side SMD/SMT TSSOP-20 3 Driver 1 Output 6.5 V 64 V Non-Inverting 20 us, 150 us 40 us, 110 us - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles PMIC, Commandes de grilles High-Freq High-Side and Low-Side 100V VB 3.5/4.5A 4.606En stock
Min. : 1
Mult. : 1
Bobine: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT HTSOP-8 2 Driver 2 Output 3.5 A, 4.5 A 7.5 V 14.5 V Non-Inverting 8 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Super Fast Recovery Diodes 3.489En stock
Min. : 1
Mult. : 1
Bobine: 3.000

MOSFET Gate Drivers High-Side SMD/SMT HVSOF-5 1 Driver 1 Output 2.7 V 5.5 V Non-Inverting 130 us 18 us - 25 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles MOSFET Controller IC For Load Switching 2.192En stock
Min. : 1
Mult. : 1
Bobine: 3.000

MOSFET Gate Drivers High-Side SMD/SMT HVSOF-5 1 Driver 1 Output 2.7 V 5.5 V Non-Inverting 130 us 18 us - 25 C + 85 C BD2270HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles PMIC Gate Driver Half-Bridge N-Channel MOSFET Independent Channel 2 Dvr 3V~5.5V Non-Inverting -40C~150C (TJ) 2.390En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-24 2 Driver 5.5 V 40 V Non-Inverting - 40 C + 125 C 236 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Commandes de grilles 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE 4.000En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-24 2 Driver 2 Output 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles PMIC Gate Driver Low-Side IGBT, N-Channel MOSFET Single Channel 1 Dvr 4.5V-18V Non-Inverting -40 C-125 C 24En stock
3.00026/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SSOP-5 1 Driver 1 Output 4 A 4.5 V 18 V Non-Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Commandes de grilles ISOLATION GATE DRIVER 1.2KV DC 399En stock
2.00015/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current 346En stock
1.50022/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1.500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-10 1 Driver 1 Output 4 A 16 V, 4.5 V 24 V, 5.5 V 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Single-Channel Ultra-Fast Gate Driver For Automotive Non stocké
Min. : 4.000
Mult. : 1

Gate Drivers Single SMD/SMT SSON-6 1 Driver 2 Output 2.7 A, 5.4 A 4.5 V 5.5 V Inverting, Non-Inverting 650 ps 700 ps - 40 C + 125 C
ROHM Semiconductor Commandes de grilles Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver Délai de livraison produit non stocké 20 Semaines
Min. : 2.000
Mult. : 2.000
Bobine: 2.000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Commandes de grilles Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver Délai de livraison produit non stocké 20 Semaines
Min. : 2.000
Mult. : 2.000
Bobine: 2.000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Commandes de grilles Gate driver with an isolation voltage of 2500Vrms, I-O delay time of 250ns, minimum input pulse width of 170ns. Non stocké
Min. : 1
Mult. : 1
Bobine: 1.500

Isolated Gate Drivers SMD/SMT SSOP-28 1 Driver 2 Output 8 mA 9 V, 4.5 V 30 V, 24 V 30 ns 30 ns - 40 C + 125 C BM60055FV-C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Commandes de grilles Gate Driver w- isolation voltage 2500Vrms, I-O delay time of 200ns, min input pulse width of 100ns. Non stocké
Min. : 1
Mult. : 1
Bobine: 2.000

Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 5 Output 10 mA 14 V, 4.5 V 20 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Commandes de grilles Gate driver with isolation voltage 2500Vrms, I-O delay time of 150ns min input pulse width of 90ns Non stocké
Min. : 1
Mult. : 1
Bobine: 2.000

Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 2 Output 10 mA 10 V, 4.5 V 24 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Commandes de grilles AECQ Délai de livraison produit non stocké 42 Semaines
Min. : 1
Mult. : 1
Bobine: 1.500

Isolated Gate Drivers Low-Side SMD/SMT SSOP-28 1 Driver 1 Output 20 A 14 V, 4.5 V 20 V, 5.5 V 30 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Commandes de grilles RECOMMENDED ALT 755-BD16950EFV-CE2 Délai de livraison produit non stocké 13 Semaines

Half-Bridge Drivers High-Side, Low-Side SMD/SMT HTSSOP-B24 2 Driver 2 Output 5.5 V 40 V - 40 C + 125 C AEC-Q100 Reel