MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

Résultats: 2
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type de batterie Tension de sortie Courant de sortie Tension d'alimentation de fonctionnement Package/Boîte Style de montage Conditionnement
Microchip Technology Gestion de batterie/pile Charge Management Controllers 3.482En stock
Min. : 1
Mult. : 1

Charge Management Lithium-ion, Lithium Polymer 4.5 V 1.2 A 6 V MSOP-10 SMD/SMT Tube
Microchip Technology Gestion de batterie/pile w/ Ch Sfty & Temp Mn 1.512En stock
Min. : 1
Mult. : 1

Charge Management Lithium-ion, Lithium Polymer 4.2 V 10 mA 4.5 V to 12 V MSOP-10 SMD/SMT Tube