Marki Microwave Composants RF et sans fil

Types de composants RF et sans fil

Modifier la vue par catégorie
Résultats: 589
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS
Marki Microwave Mixage RF The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
2520/03/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
10013/03/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
1022/05/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
2025/02/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
1025/02/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Adaptateurs RF - Pour série unique The ADPFKFK is a 2.92mm Female to 2.92mm Female straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-40 GHz bandwidth. 3/8" torque wrench and 6 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1

Marki Microwave Adaptateurs RF - Entre séries The ADPFVFK is a 2.4mm Female to 2.92mm Female straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-40 GHz bandwidth. 3/8" torque wrench and 5.5 or 6 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Marki Microwave Adaptateurs RF - Pour série unique The ADPFVFV is a 2.4mm Female to 2.4mm Female straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-50 GHz bandwidth. 3/8" torque wrench and 6 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Marki Microwave Adaptateurs RF - Entre séries The ADPFVMK is a 2.4mm Female to 2.92mm Male straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-40 GHz bandwidth. 3/8" torque wrench and 5.5 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Marki Microwave Adaptateurs RF - Pour série unique The ADPMKFK is a 2.92mm Male to 2.92mm Female straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-40 GHz bandwidth. 3/8" torque wrench and 5.5 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1

Marki Microwave Adaptateurs RF - Pour série unique The ADPMKMK is a 2.92mm Male to 2.92mm Male straight angle coaxial adapter. This adapter features low insertion loss and low VSWR across a DC-40 GHz bandwidth. 3/8" torque wrench and 5.5 mm fixed wrench recommended. Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1