Triad Magnetics VPM Série Transformateurs d'alimentation

Résultats: 49
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Tension nominale primaire Tension nominale secondaire Données de puissance Courant nominal secondaire Style de montage Enroulement primaire Enroulement secondaire Hauteur Diamètre ext. Série
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 52En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 50 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 24En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 160 VA 6.66 A/3.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 0.417A UL/CE TOROIDAL MOUNT 12En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 100 VA 840 mA/420 mA Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 7En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 25 VA 1.38 A/690 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT 3En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 50 VA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 0.104A UL/CE TOROIDAL MOUNT 1En stock
2602/07/2026 attendu
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 25 VA 208 mA/104 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 7En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 160 VA 10.66 A/5.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 6En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 100 VA 6.66 A/3.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 15En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 160 VA 8.88 A/4.44 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
2En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 500 VA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 64 mm 147 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 2En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 160 VA 26.6 A/13.3 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 160 VA 17.6 A/8.8 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 18En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 50 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 25 VA 1.66 A/830 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 25 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 1 kVA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 100 VA 11.12 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 37En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 100 VA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 12.0VCT at 2.08A UL/CE TOROIDAL MOUNT 3En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 25 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 24.0VCT at 1.04A UL/CE TOROIDAL MOUNT 8En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 25 VA 2.08 A/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 1.04A UL/CE TOROIDAL MOUNT
6En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 250 VA 2.08 A/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 123 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 2.08A UL/CE TOROIDAL MOUNT
1En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 500 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 64 mm 147 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 0.208A UL/CE TOROIDAL MOUNT 9En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 50 VA 420 mA/210 mA Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 4.17A UL/CE TOROIDAL MOUNT
1En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 1 kVA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 240VCT at 0.667A UL/CE TOROIDAL MOUNT 4En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 160 VA 1.33 A/670 mA Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM