Triad Magnetics Transformateurs d'alimentation

Résultats: 832
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Tension nominale primaire Tension nominale secondaire Données de puissance Courant nominal secondaire Style de montage Enroulement primaire Enroulement secondaire Longueur Largeur Hauteur Diamètre ext. Série
Triad Magnetics Transformateurs d'alimentation POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 127En stock
Min. : 1
Mult. : 1

115 VAC 12 V 4.2 VA Chassis Single Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Transformateurs d'alimentation POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 59En stock
Min. : 1
Mult. : 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Transformateurs d'alimentation POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305En stock
Min. : 1
Mult. : 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 1 kVA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 100 VA 11.12 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Transformateurs d'alimentation POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 87En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Transformateurs d'alimentation POWER XFMR 20.0Vct at 4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000
48En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 10 V/20 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Transformateurs d'alimentation POWER XFMR 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 16En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 6 V to 12 V 160 VA 13.3 A/26.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Transformateurs d'alimentation POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98En stock
Min. : 1
Mult. : 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Transformateurs d'alimentation POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26En stock
Min. : 1
Mult. : 1

Control Transformers 115 VAC 24 V 24 VA Chassis Single Primary Winding Dual Secondary Winding F
Triad Magnetics Transformateurs d'alimentation POWER XFMR 16.0Vct at 0.800A UL/cUL 115V QUICK PACK w/LUGS/F5-16 136En stock
Min. : 1
Mult. : 1

12 VA Chassis 2.81 in 1.38 in 1.63 in F5
Triad Magnetics Transformateurs d'alimentation POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Transformateurs d'alimentation POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360
171En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 28 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Transformateurs d'alimentation POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560
43En stock
Min. : 1
Mult. : 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 19En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 50 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Transformateurs d'alimentation POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Transformateurs d'alimentation POWER XFMR 12.6Vct at 2.40A UL/CSA/VDE PCB MOUNT/VPP12-2400
76En stock
Min. : 1
Mult. : 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Transformateurs d'alimentation POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Transformateurs d'alimentation MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24En stock
Min. : 1
Mult. : 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 25 VA 2.78 A/1.39 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Transformateurs d'alimentation POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400
52En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics FS24-500B
Triad Magnetics Transformateurs d'alimentation POWER XFMR 24.0Vct@0.500A UL/cUL 115/230 Bulk 18En stock
Min. : 1
Mult. : 1

Triad Magnetics Transformateurs d'alimentation 40VA Output: 24V a. 1.67Amps 23En stock
Min. : 1
Mult. : 1

Control Transformers 120 V 24 V Panel Mount Single Primary Winding Single Secondary Winding 2.6 mm 2.17 mm 2.34 mm
Triad Magnetics Transformateurs d'alimentation POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 719En stock
26323/02/2026 attendu
Min. : 1
Mult. : 1

115 VAC, 230 VAC 9 V to 18 V 50 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Transformateurs d'alimentation POWER XFMR 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 30En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12 V to 24 V 160 VA 6.67 A/13.34 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Transformateurs d'alimentation POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 91En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 15 V to 30 V 25 VA 830 mA/1.66 A Chassis Dual Primary Winding Dual Secondary Winding 34 mm 74 mm VPT