LPC-100 Série Alimentations LED

Résultats: 7
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
MEAN WELL Alimentations LED 100.8W 48-96V 1050mA CC LED Power Supply
2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.05 A 48 VDC to 96 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 100.8W 36-72V 1400mA CC LED Power Supply
16En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 36 VDC to 72 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 101.5W 29-58V 1750mA CC LED Power Supply
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.75 A 29 VDC to 58 VDC 101.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 100.8W 24-48V 2100mA CC LED Power Supply
15En stock
2011/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 100.1W 143-286V350mA CC LED Power Supply
16En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 143 VDC to 286 VDC 100.1 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 100W 100-200V 500mA CC LED Power Supply
1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 100 VDC to 200 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL Alimentations LED 100.1W 72-143V 700mA CC LED Power Supply
3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67