RECOM Alimentations LED

Résultats: 125
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
RECOM Power Alimentations LED 12W 230Vin 2-24Vout 500mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power Alimentations LED 13W 230Vin 2-19Vout 700mA 3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 19 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power Alimentations LED 21W 230Vin 2-59Vout 350mA 50En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 59 VDC 21 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 20W 230Vin 2-40Vout 500mA 5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 40 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 22W 230Vin 2-31Vout 700mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 31 VDC 22 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 9W 198-264Vin 13-26Vout 350mA 1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 13 VDC to 26 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power Alimentations LED 9W 198-264Vin 7-13Vout 700mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 7 VDC to 13 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power Alimentations LED 12W 198-264Vin 20-40Vout 300mA 18En stock
Min. : 1
Mult. : 1

Constant Current (CC) 300 mA 20 VDC to 40 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power Alimentations LED 12W 198-264Vin 18-35Vout 350mA 9En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 18 VDC to 35 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power Alimentations LED 12W 198-264Vin 12-24Vout 500mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power Alimentations LED 18W 198-264Vin 6.5-13Vout 1.4A 4En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 6.5 VDC to 13 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power Alimentations LED 18W 198-264Vin 18-36Vout 500mA 2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 18 VDC to 36 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power Alimentations LED 25W 198-264Vin 12-24Vout 1.05A 9En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power Alimentations LED 25W 198-264Vin 18-36Vout 700mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power Alimentations LED 4W 230Vin 12Vout 0-330mA 42En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 330 mA 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
RECOM Power Alimentations LED 6W 230Vin 24Vout 0-250mA 19En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 250 mA 24 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACV06-LP IP20
RECOM Power Alimentations LED 12W 230Vin 12Vout 0-1A 3En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 1 A 12 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV12-LP IP20
RECOM Power Alimentations LED 12W 230Vin 24Vout 0-500mA 2En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 500 mA 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV12-LP IP20
RECOM Power Alimentations LED 20W 230Vin 12Vout 0-1.67A 23En stock
4006/03/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 1.67 A 12 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV20-LP IP20
RECOM Power Alimentations LED 20W 230Vin 24Vout 0-830mA 3En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 0 A to 830 mA 24 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV20-LP IP20
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 19En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 2En stock
11720/02/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 12En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL