TDK Disc Varistor, AdvanceD 10mm Série Varistances

Résultats: 51
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Conditionnement
EPCOS / TDK Varistances 460VAC 10% 10mm AdvanceD 12.668En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 140VAC 10% 10mm AdvanceD 10.804En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 150VAC 10% 10mm AdvanceD 3.345En stock
3.00016/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1.500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistances 300VAC 10% 10mm AdvanceD 2.953En stock
Min. : 1
Mult. : 1
Bobine: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistances 175VAC 10% 10mm AdvanceD 1.648En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 250VAC 10% 10mm AdvanceD 2.889En stock
Min. : 1
Mult. : 1
Bobine: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
EPCOS / TDK Varistances 680VAC 10% 10mm AdvanceD 4.014En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 275VAC 10% 10mm AdvanceD 16.000En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 300VAC 10% 10mm AdvanceD 19.611En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 680VAC 10% 10mm AdvanceD 328En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 13 mm 3.5 kA 115 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 130VAC 10% 10mm AdvanceD 1.415En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 150VAC 10% 10mm AdvanceD 4.232En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 230VAC 10% 10mm AdvanceD 2.988En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 250VAC 10% 10mm AdvanceD 3.338En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 250VAC 10% 10mm AdvanceD 293En stock
3.00013/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistances 275VAC 10% 10mm AdvanceD 451En stock
6.00023/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistances 275VAC 10% 10mm AdvanceD 1.695En stock
Min. : 1
Mult. : 1
Bobine: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistances 320VAC 10% 10mm AdvanceD 2.723En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 385VAC 10% 10mm AdvanceD 4.223En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 420VAC 10% 10mm AdvanceD 1.196En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 510VAC 10% 10mm AdvanceD 1.915En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 550VAC 10% 10mm AdvanceD 1.490En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 625VAC 10% 10mm AdvanceD 748En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 3.5 kA 100 J 90 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 550VAC 10% 10mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 510VAC 10% 10mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 13 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk