IP20 Alimentations pour pilotes de LED

Résultats: 180
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
ERP Alimentations LED 40W 48V 830mA CV IP20 Terminal Block
91En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP Alimentations LED 40W 24V 1.67A CV IP20 Terminal Block
93En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP Alimentations LED 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads
88En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP Alimentations LED 50.4W 28-42V CC Dim 600-1200mA Trmnl Blk
60En stock
Min. : 1
Mult. : 1

Constant Current (CC) 600 mA to 1.2 A 28 VDC to 42 VDC 50.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB50 IP20
ERP Alimentations LED 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
84En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP Alimentations LED 96W 48V 2A CV IP20 Terminal Block
56En stock
10003/08/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP Alimentations LED 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads
232En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP Alimentations LED 96W 24V 4A CV IP20 Terminal Block
100En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
RECOM Power Alimentations LED CONV AC/DC 0.35AOUT 110-240VIN 3-21VOUT 78En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 3 VDC to 24 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 6W 230Vin 2-18Vout 350mA 8En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power Alimentations LED 6W 3-14V OUT LED DR 37En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 3 VDC to 12 VDC 6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 6W 230Vin 2-12Vout 500mA 9En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power Alimentations LED CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT 6En stock
71028/08/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 3 VDC to 12 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 13W 230Vin 2-37Vout 350mA 23En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 37 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power Alimentations LED 12W 230Vin 2-24Vout 500mA 17En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power Alimentations LED 13W 230Vin 2-19Vout 700mA 3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 19 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power Alimentations LED 21W 230Vin 2-59Vout 350mA 38En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 59 VDC 21 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 20W 230Vin 2-40Vout 500mA 3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 40 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 22W 230Vin 2-31Vout 700mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 31 VDC 22 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power Alimentations LED 9W 198-264Vin 7-13Vout 700mA 23En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 7 VDC to 13 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power Alimentations LED 12W 198-264Vin 18-35Vout 350mA 9En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 18 VDC to 35 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power Alimentations LED 12W 198-264Vin 12-24Vout 500mA 10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power Alimentations LED 18W 198-264Vin 6.5-13Vout 1.4A 2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 6.5 VDC to 13 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power Alimentations LED 18W 198-264Vin 18-36Vout 500mA 1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 18 VDC to 36 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power Alimentations LED 18W 198-264Vin 13-26Vout 700mA 40En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 13 VDC to 26 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20