H11L1 Logic Output Optocouplers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everlight H11L1
Everlight Logic Output Opto-couplers Optocouplers

0.1 us 100 ns Through Hole DIP-6 Schmitt Trigger 1 Channel 5000 Vrms 50 mA 60 mA 1.5 V 6 V 120 mW - 55 C + 100 C H11LX Tube
onsemi Logic Output Opto-couplers SO-6 SCHMITT TRIG 10.307In Stock
17.000On Order
Min.: 1
Mult.: 1
Max.: 400

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Bulk
onsemi Logic Output Opto-couplers Optocoupler Schmitt Trigger 40.671In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Reel, Cut Tape, MouseReel
onsemi Logic Output Opto-couplers Optocoupler Schmitt Trigger 13.229In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Reel, Cut Tape, MouseReel
onsemi Logic Output Opto-couplers Optocoupler LC Schmitt Trigger 17.941In Stock
21.000Expected 8/5/2026
Min.: 1
Mult.: 1
Max.: 290

100 ns 100 ns Through Hole PDIP-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Bulk
onsemi Logic Output Opto-couplers Optocoupler Schmitt Trigger 984In Stock
Min.: 1
Mult.: 1
Max.: 210

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Bulk
onsemi Logic Output Opto-couplers Optocoupler Schmitt Trigger 1.864In Stock
Min.: 1
Mult.: 1
Max.: 210

100 ns 100 ns Through Hole PDIP-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Bulk
onsemi Logic Output Opto-couplers Optocoupler Schmitt Trigger 5.023In Stock
Min.: 1
Mult.: 1
Max.: 260

100 ns 100 ns Through Hole PDIP-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L1M Bulk
onsemi / Fairchild Logic Output Opto-couplers Not Available
100 ns Through Hole PDIP-6 Open Collector 1 Channel 5300 Vrms 50 mA 60 mA 1.2 V 6 V 150 mW - 55 C + 100 C H11L1
Everlight H11L1M-V
Everlight Logic Output Opto-couplers Optocouplers

0.1 us 100 ns Through Hole DIP-6 Open Collector 1 Channel 5000 Vrms 50 mA 60 mA 1.5 V 6 V 250 mW - 50 C + 100 C H11LX Tube


Everlight Logic Output Opto-couplers Optocouplers

100 ns 100 ns Through Hole DIP-6 1 Channel 5000 Vrms 50 mA 10 mA 1.15 V 6 V 250 mW - 55 C + 100 C H11LX Tube


Everlight Logic Output Opto-couplers Optocouplers

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 5000 Vrms 50 mA 60 mA 1.5 V 6 V 250 mW - 55 C + 100 C H11LX Reel, Cut Tape, MouseReel