Marktech Optoelectronics Les plus récent(e)s LED — Diodes électroluminescentes

Types de LED — Diodes électroluminescentes

Modifier la vue par catégorie

Marktech Optoelectronics MTSM340UV UV LEDs
Marktech Optoelectronics MTSM340UV UV LEDs
01.16.2026
340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.
Marktech Optoelectronics MTE Visible Emitters
Marktech Optoelectronics MTE Visible Emitters
05.07.2025
Designed for applications requiring high output and precise optical/mechanical axis alignment.
Marktech Optoelectronics MTE2x MWIR Infrared Emitters
Marktech Optoelectronics MTE2x MWIR Infrared Emitters
05.05.2025
Feature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet Emitters
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet Emitters
11.15.2024
Powerful deep and far UV-C emitting device with silanna safety and ESD protection.
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters
05.20.2024
Designed for applications requiring high radiant power and accuracy in a TO-39 package.
Marktech Optoelectronics UVC LEDs & Starboards
Marktech Optoelectronics UVC LEDs & Starboards
05.10.2024
Powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths.
Marktech Optoelectronics MTSMx Visible Emitters
Marktech Optoelectronics MTSMx Visible Emitters
02.13.2024
Features high reliability, high output power, and a hermetically sealed package.
Marktech Optoelectronics MTE5901x Visible Emitters
Marktech Optoelectronics MTE5901x Visible Emitters
01.25.2024
Designed for applications requiring high output power and offers 600nm peak emission wavelength.
Marktech Optoelectronics Metal Can UV-A & UV-B Emitters
Marktech Optoelectronics Metal Can UV-A & UV-B Emitters
06.03.2022
UV-A and UV-B LEDs protected inside a metal-glass welded package ideal for industrial applications.
Consulter : 1 - 9 sur 9

Kingbright APGF0607G32B33R23 LED
Kingbright APGF0607G32B33R23 LED
02.19.2026
Compact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.
Vishay VCSEL-Based Proximity Sensors
Vishay VCSEL-Based Proximity Sensors
02.17.2026
Enables precise distance‑sensing in consumer, industrial, and handheld applications.
Marktech Optoelectronics MTSM340UV UV LEDs
Marktech Optoelectronics MTSM340UV UV LEDs
01.16.2026
340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.
ams OSRAM Module de capteur de force et de proximité optique SFH 7061
ams OSRAM Module de capteur de force et de proximité optique SFH 7061
01.13.2026
Il est doté d'un émetteur IR de 940 nm et d'une photodiode intégrés dans un boîtier de 1,8 mm x 1 mm x 0,5 mm.
ams OSRAM LED RVB pleine couleur VEGALED™ KRTTB CRLML1.33
ams OSRAM LED RVB pleine couleur VEGALED™ KRTTB CRLML1.33
01.08.2026
Une LED ultra-compacte développée spécifiquement pour les micro-écrans dans les lunettes intelligentes.
ams OSRAM Objectif SFH 4258B Power TOPLED™
ams OSRAM Objectif SFH 4258B Power TOPLED™
12.26.2025
Offre une intensité énergétique exceptionnelle de 202 mW/sr grâce à la technologie de puces à films minces IR:6 pour les IRED.
ams OSRAM LED TOPLED™ SFH 4243B et SFH 4253B
ams OSRAM LED TOPLED™ SFH 4243B et SFH 4253B
12.09.2025
Dispositifs robustes et de haute qualité, à montage en surface, pour des applications d'usage général.
ams OSRAM LED OSLON™ Compact RM
ams OSRAM LED OSLON™ Compact RM
12.05.2025
Comporte une zone d'émission de lumière rectangulaire, de rapport d'aspect 1:1,5 et une sortie de luminance de 209 Mnits.
ams OSRAM Émetteurs infrarouges FIREFLY™ SFH 4030B et SFH 4060B
ams OSRAM Émetteurs infrarouges FIREFLY™ SFH 4030B et SFH 4060B
12.04.2025
Fournissent un éclairage infrarouge plus lumineux tout en prolongeant la durée de vie de la batterie disponible dans un petit boîtier SMT.
Broadcom Mini LED ovales haute luminosité AAMD-Lx3x/AAMD-LY3
Broadcom Mini LED ovales haute luminosité AAMD-Lx3x/AAMD-LY3
12.03.2025
Ces LED sont des versions miniatures de la série AEMD-Lx3x/AEMD-LY33 existante de LED rondes SMT.
Cree LED XLamp® XM-MR LEDs
Cree LED XLamp® XM-MR LEDs
11.19.2025
Features a round, circular LES that improves the quality of projected light through optics.
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs
11.04.2025
Offers a small form factor, low profile, bright indications, and RoHS compliance.
BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LED
BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LED
10.31.2025
Integrates a control circuit and a light-emitting LED in an industry-standard PLCC 5018 SMD LED.
ams OSRAM LED DELSSx.27 FIREFLY™ E1608 CN
ams OSRAM LED DELSSx.27 FIREFLY™ E1608 CN
10.23.2025
Offre d'excellentes luminosité et stabilité des couleurs tout en maintenant la consommation faible puissance.
American Bright LED LED à cadre de cuivre série 3535
American Bright LED LED à cadre de cuivre série 3535
09.29.2025
Taille compacte, versions 3 W, 4 W et 5 W avec des sorties de couleur haute intensité.
American Bright LED ProLight 1717 Series PEC2.0+ with Flip Chip LEDs
American Bright LED ProLight 1717 Series PEC2.0+ with Flip Chip LEDs
09.29.2025
3W space-limiting design available in multiple colors. Suitable for SMD processes.
ams OSRAM LEDs de puissance TOPLED™ SFH 4240B/4250B
ams OSRAM LEDs de puissance TOPLED™ SFH 4240B/4250B
09.04.2025
Les LEDs sont qualifiées AEC-Q102 et offrent des temps de commutation courts dans un boîtier époxy transparent.
Cree LED LED COB blanches réglables XLamp® CTW
Cree LED LED COB blanches réglables XLamp® CTW
08.28.2025
Two‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.
Kingbright High-Power 940nm IR LEDs
Kingbright High-Power 940nm IR LEDs
08.11.2025
Designed to handle high drive current and deliver significantly greater radiant intensity at 940nm.
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light Strips
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light Strips
08.08.2025
Versatile and customizable lighting solutions designed for both indoor and outdoor applications.
American Bright LED AB-PL1515C0I6-5VX0 RGB+IC Addressable LED
American Bright LED AB-PL1515C0I6-5VX0 RGB+IC Addressable LED
08.07.2025
The device comes in a 1515 package with an integrated RGB LED and built-in IC control.
ams OSRAM LED OSCONIQ® S 5050
ams OSRAM LED OSCONIQ® S 5050
07.08.2025
Performance de première qualité, combinée à une durée de vie DLC de première qualité pour l’éclairage intérieur et extérieur.
BIVAR Single Color PLCC LEDs
BIVAR Single Color PLCC LEDs
07.03.2025
Industry-standard PLCC package with high luminous intensity and wide viewing angles.
BIVAR 5050 addressable RGB/RGBW Multi-Color LEDs
BIVAR 5050 addressable RGB/RGBW Multi-Color LEDs
07.03.2025
Intelligent controlled LED light sources integrating a control circuit and a light-emitting circuit.
ams OSRAM LED horticoles OSCONIQ® P3737 Gen 2
ams OSRAM LED horticoles OSCONIQ® P3737 Gen 2
06.26.2025
Solutions d’éclairage conçues spécifiquement pour les applications horticoles professionnelles.
Consulter : 1 - 25 sur 262