BLE Modules multiprotocoles

Résultats: 17
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Conditionnement
Texas Instruments Modules multiprotocoles SimpleLink multipro tocol 2.4-GHz wirele 1.261En stock
Min. : 1
Mult. : 1
: 2.000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Texas Instruments Modules multiprotocoles SimpleLink multipro tocol 2.4-GHz wirele 238En stock
Min. : 1
Mult. : 1
: 2.000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
SparkFun Modules multiprotocoles The Digi XBee 3 global cellular module is a cutting-edge compact module engineered for rapid integration of cellular IoT capabilities. This innovative solution is equipped with cellular and BLE connectivity with end-device carrier certifications an 1En stock
Min. : 1
Mult. : 1
23 dBm SPI, UART, USB 3.3 V 4.3 V - 40 C + 85 C SMA 32.94 mm x 24.38 mm BLE LTE-M/NBIoT GNSS
GigaDevice Modules multiprotocoles RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
80018/08/2026 attendu
Min. : 1
Mult. : 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Modules multiprotocoles RISC-V with BLE 5.2 and WiFi 6 certified module / 9.5 x 12.4 / 21 GPIO / -40-85 degC / external IPEX connection
80029/09/2026 attendu
Min. : 1
Mult. : 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 12.4 mm x 9.6 mm x 2.4 mm BLE WiFi
GigaDevice Modules multiprotocoles RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-85 degC / onboard PCB antenna
80029/09/2026 attendu
Min. : 1
Mult. : 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Modules multiprotocoles RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
80029/09/2026 attendu
Min. : 1
Mult. : 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Modules multiprotocoles RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
80029/09/2026 attendu
Min. : 1
Mult. : 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
Texas Instruments Modules multiprotocoles SimpleLink multipro tocol 2.4-GHz wirele
2.00026/10/2026 attendu
Min. : 1
Mult. : 1
: 2.000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Telink Modules multiprotocoles The ML9118A module is designed based on Telink WiFi 6 multiprotocol SoC, the TLSR9118. It features WiFi 6 + Bluetooth 5.4, tailored for lowpower IoT applications. Délai de livraison produit non stocké 6 Semaines
Min. : 1
Mult. : 1

ML9118 I2C, SPI, QSPI, UART 3 V 3.6 V - 40 C + 105 C 18 mm x 25.5 mm x 3.1 mm BLE 802.11 b/g/n ANT, Thread, Zigbee
Insight SiP Modules multiprotocoles ISP3010-UX nRF52832 BLE 5 Module Non stocké
Min. : 250
Mult. : 250
: 250
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Modules multiprotocoles ISP3010-UX nRF52832 BLE 5 Module Non stocké
Min. : 500
Mult. : 500
: 500
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
TechNexion Modules multiprotocoles QCA4020 WITH WIFI 802.11AC + BLUETOOTH + 802.15.4 SOLDER DOWN IOT MODULE Non stocké
Min. : 100
Mult. : 100

BLE 802.11 ac 802.15.4
Silicon Labs Modules multiprotocoles Silicon Laboratories Non stocké
Min. : 105
Mult. : 105

AMW004 2.412 GHz to 2.484 GHz 19 dBm I2C, SPI, UART 1.62 V 3.6 V - 30 C + 85 C 17.8 mm x 31.8 mm x 3.1 mm BLE 802.11 b/d/e/g/h/i/j/n Tray
Silicon Labs Modules multiprotocoles WiFi Modules (802.11 Non stocké
Min. : 900
Mult. : 900
: 900

AMW106 2.4 GHz 18 dBm I2C, SPI, UART 3 V 3.6 V - 30 C + 85 C 20.3 mm x 15.2 mm x 2.7 mm BLE 802.11 b/g/n Reel
Fanstel Modules multiprotocoles nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas Délai de livraison produit non stocké 10 Semaines

2.4 GHz, 5 GHz 3 dBm, 19 dBm GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0 3.3 V 3.3 V - 40 C + 85 C Chip 24.5 mm x 15.5 mm BLE 802.11 a/b/g/n/ac/ax 802.15.4 Reel
SparkFun Modules multiprotocoles The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e Non stocké
Min. : 1
Mult. : 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS