NFR.03

Taoglas
960-NFR.03
NFR.03

Fab. :

Description :
Antennes Radius NFR.03 External Bracket NFC Antenna with ACH Connector

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Non stocké
Délai usine :
12 Semaines Délai de production estimé en usine.
Minimum : 100   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
23,98 € 2.398,00 €
23,15 € 4.630,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Taoglas
Catégorie du produit: Antennes
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
13.56 MHz
NFC
Module
50 Ohms
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
ACH Female
13.56 MHz
Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals
75 mm
75 mm
27.3 mm
IP67
5 M AWG28
Bulk
Marque: Taoglas
Longueur du câble: 5 m
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TW
Nombre de pièces de l'usine: 100
Sous-catégorie: Antennas
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

NFR.03 Radius External Bracket NFC Antenna

Taoglas NFR.03 Radius External Bracket Near Field Communication (NFC) Antenna is designed for use with NFC readers, enabling your device to execute point-to-point data transmission without contact. This design is matched for optimal performance with typical NFC chipsets. The IP67 waterproof enclosure allows usage in both indoor and outdoor environments. With its own mounting bracket, the NFR.03 can be easily installed on a wall or metal panel. A five-meter 28AWG twisted pair cable with ACH(F) connector is connected to the housing. For robust performance in outdoor applications, the NFR.03 antenna and mounting bracket are protected by a heat-resistant, high-impact-resistant, UV-stabilized ASA enclosure.

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.