RSL10-SENSE-GEVK

onsemi
863-RSL10-SENSE-GEVK
RSL10-SENSE-GEVK

Fab. :

Description :
Outils de développement Bluetooth - 802.15.1 ULTRA LOW POWER SENSOR

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
onsemi
Catégorie du produit: Outils de développement Bluetooth - 802.15.1
RoHS:  
Evaluation Kits
RSL10
2.4 GHz
Marque: onsemi
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: SK
Conditionnement: Bulk
Type de produit: Bluetooth Development Tools
Série: RSL10
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Nom commercial: Hummingbird
Poids de l''unité: 83,608 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

RSL10 Sensor Development Platform

onsemi RSL10 Sensor Development Platform is designed to use sensor technology and BLUETOOTH® Low Energy SoCs to develop IoT applications. This sensor development platform includes two variants, a base version (RSL10-SENSE-GEVK) and a debug version (RSL10-SENSE-DB-GEVK). The RSL10 sensor development platform consists of various sensors including an inertial sensor, an environmental sensor, an ambient light sensor, and a geomagnetic sensor. The inertial sensors include a 3-axis gyroscope, a 3-axis accelerometer, and a low-power smart hub for motion sensing.

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.