PD70201EVB47F

Microchip Technology
494-PD70201EVB47F
PD70201EVB47F

Fab. :

Description :
Outils de développement Ethernet IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated flyback conv. 12V 4Amp output

Disponibilité

Stock:
Non stocké
Délai usine :
12 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
300,53 € 300,53 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Outils de développement Ethernet
RoHS:  
Evaluation Boards
Ethernet Switches
PD70201
RJ45
42 V to 57 V
Bulk
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: US
Dimensions: 122 mm x 65 mm x 25 mm
Température de fonctionnement max.: + 70 C
Température de fonctionnement min.: 0 C
Type de produit: Ethernet Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 286,405 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99

PD70201EVB47F Evaluation Board

Microsemi / Microchip PD70201EVB47F Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of Power Delivery applications based on a PD70201 device. The board features a single PD device PD70201ILQ to support the detection, Class, and Power supplying phases on four pairs of the Cat5 cable. Microsemi / Microchip PD70201ILQ supports the current of the four pairs, which is twice the level of standard IEEE 802.3at Type 2 interfaces.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.