AEKD-AFLLIGHT1

STMicroelectronics
511-AEKD-AFLLIGHT1
AEKD-AFLLIGHT1

Fab. :

Description :
Outils de développement d'éclairage LED Loads for Adaptive Front Lighting (AFL) system with LED lights, motors and cooli

Cycle de vie:
NRND:
Non recommandé pour de nouvelles conceptions.

En stock: 10

Stock:
10 Expédition possible immédiatement
Les quantités supérieures à 10 seront soumises à des commandes minimales.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
352,17 € 352,17 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
STMicroelectronics
Catégorie du produit: Outils de développement d'éclairage LED
RoHS:  
Evaluation Boards
AFL Systems
12 V
Bulk
Marque: STMicroelectronics
Type de produit: LED Lighting Development Tools
Sous-catégorie: Development Tools
Nom commercial: AutoDevKit
Poids de l''unité: 3,54 kg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

USHTS:
8512202080
ECCN:
EAR99

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.