Ordinateurs sur module - COM

 Ordinateurs sur module - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Résultats: 1.505
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Facteur de forme Marque du processeur Type de processeur Chipsets Fréquence Capacité maximale de RAM RAM installée Mémoire cache Tension d'alimentation de fonctionnement Type d'interface Température de fonctionnement min. Température de fonctionnement max. Dimensions
congatec HPC/cALP-i7-1265UE
congatec Ordinateurs sur module - COM COM-HPC Size A module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory interf Non stocké
Min. : 1
Mult. : 1
COM-HPC Intel Core i5-12600HE 1.8 GHz to 3.5 GHz, 2.5 GHz to 4.5 GHz 18 MB
congatec HPC/cALP-i3-1215UE
congatec Ordinateurs sur module - COM COM-HPC Size A module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache, Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n Non stocké
Min. : 1
Mult. : 1
COM-HPC Intel Celeron 7305E 900 MHz, 1 GHz 8 MB
congatec SMX8-Plus/QC-2G eMMC16
congatec Ordinateurs sur module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non stocké
Min. : 1
Mult. : 1
15 MB 0 C + 60 C
congatec TC670/7305E
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U Non stocké
Min. : 1
Mult. : 1
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB
congatec TC670/i3-1215UE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Celeron 7305E 900 MHz, 1 GHz
congatec TC670/i3-1220PE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, I Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Core i3-12300HE 900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz 10 MB
congatec TC670/i5-1245UE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s m Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
congatec TC670/i5-1250PE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s me Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Core i5-1245UE 1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz 12 MB
congatec TC670/i7-1265UE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Core i5-12600HE 1.8 GHz to 3.3 GHz, 2.5 GHz to 4.5 GHz 18 MB
congatec TC670/i7-1270PE
congatec Ordinateurs sur module - COM COM Express Type 6 Compact module based on Intel Core i7-1270PE processor with 4 P-cores 1.8GHz up to 4.5GHz and 8 E-cores 1.2GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m Non stocké
Min. : 1
Mult. : 1
COM Express Type 7 Intel Core i7-1265UE 1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz 12 MB
Advantech ROM-7421CE-MDA2E
Advantech Ordinateurs sur module - COM ROM-7421 A2 Q7 NXP iMX6DP 1GHz 0-60C Non stocké
Min. : 1
Mult. : 1

Advantech ROM-7720WO-QFA2E
Advantech Ordinateurs sur module - COM A2 NXP iMX8QuadMax/4GB LPDDR4 -40-85 Non stocké
Min. : 1
Mult. : 1

Advantech SOM-6832P4-S8A1
Advantech Ordinateurs sur module - COM J6413 1.8GHz 4C 10W A1 COMe Compact Non stocké
Min. : 1
Mult. : 1

Advantech SOM-D580D12X-S8A1
Advantech Ordinateurs sur module - COM SOM-D580D12-S8A1 w/Phoenix -40-85C Non stocké
Min. : 1
Mult. : 1
Advantech SOM-D580D16X-U0A1
Advantech Ordinateurs sur module - COM SOM-D580D16-U0A1 w/Phoenix -40-85C Non stocké
Min. : 1
Mult. : 1
Advantech SOM-D580D20X-U0A1
Advantech Ordinateurs sur module - COM SOM-D580D20-U0A1 w/Phoenix -40-85C Non stocké
Min. : 1
Mult. : 1
Ka-Ro electronics TX6S-8134
Ka-Ro electronics Ordinateurs sur module - COM iMX6 Solo COM SO-DIMM LVDS Ind
Non stocké
Min. : 1
Mult. : 1
ADLINK Technology Express-ADP-i3-1215UE
ADLINK Technology Ordinateurs sur module - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1215UE 3.3GHz/6C 15W Non stocké
Min. : 1
Mult. : 1
COM Express Basic Type 6 Intel Core i3-1215UE Integrated 3.3 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-AL-E3940-8G-32G-ER
ADLINK Technology Ordinateurs sur module - COM LEC-AL-E3940-8G-32G-ER SMARC Short Size Module with Intel Atom? E3940, quad core, 8 GB DDR3L, 32GB eMMC, -40 C to 85 C Délai de livraison produit non stocké 18 Semaines
Min. : 1
Mult. : 1
ADLINK Technology LEC-AL-N4200-8G-64G-CT
ADLINK Technology Ordinateurs sur module - COM LEC-AL-N4200-8G-64G-CT SMARC Short Size Module with Intel Pentium? N4200, quad core, 8 GB DDR3L, 64GB eMMC, 0 C to 60 C Non stocké
Min. : 1
Mult. : 1
ADLINK Technology cExpress-SL-i3-6100U
ADLINK Technology Ordinateurs sur module - COM cExpress-SL-i3-6100UCompact COM Express Type 6 module with Intel i3-6100U with GT2 level graphics Non stocké
Min. : 1
Mult. : 1

COM Express Compact Type 6
ADLINK Technology cExpress-SL-i5-6300U
ADLINK Technology Ordinateurs sur module - COM cExpress-SL-i5-6300UCompact COM Express Type 6 module with Intel i5-6300U with GT2 level graphics Délai de livraison produit non stocké 30 Semaines
Min. : 1
Mult. : 1

COM Express Compact Type 6
ADLINK Technology cExpress-MTL-165H
ADLINK Technology Ordinateurs sur module - COM Compact COM Express Type 6 module with Meteor Lake Ultra7-MS3 165H 14 core, with Intel 8 core Xe LPG graphics. Non stocké
Min. : 1
Mult. : 1
COM Express Compact Type 6 Intel 165H
ADLINK Technology cExpress-EL-J6426
ADLINK Technology Ordinateurs sur module - COM Compact COM Express Type6 with Intel Elkhart Lake Pentium J6426 Non stocké
Min. : 1
Mult. : 1
COM Express Compact Type 6 Intel Pentium J6426
ADLINK Technology cExpress-AR-V2516
ADLINK Technology Ordinateurs sur module - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor Non stocké
Min. : 1
Mult. : 1
COM Express Compact Type 6 AMD Ryzen V2516 Integrated SoC 2.1 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm