ADM00963

Microchip Technology
579-ADM00963
ADM00963

Fab. :

Description :
Outils de développement d'éclairage LED CL88031 230VAC Offline LED Driver EVB

Disponibilité

Stock:
Non stocké
Délai usine :
12 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
93,76 € 93,76 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Outils de développement d'éclairage LED
Evaluation Boards
CL88031
CL88031
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: RS
Type de produit: LED Lighting Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

ADM00963 Offline LED Driver Evaluation Board

Microchip Technology ADM00963 Offline LED Driver Evaluation Board evaluates CL88031 230VAC offline led driver. This Microchip evaluation board is designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. The ADM00963 offline LED driver evaluation board is based on Microchip Technology's CL88031 sequential LED drivers. This evaluation board provides over 80% efficiency with a typical output capability of up to 130mA and offers 15W (maximum) output power.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.