gen4-RP2350 RGB Display Modules

4D Systems gen4-RP2350 RGB Display Modules are powered by the Raspberry Pi RP2350 microcontroller with high-performance multiple display options. These modules feature 520KiB (520 x 1024 bytes) of on-chip SRAM, 16MB of external quad SPI flash, and 8MB of external quad SPI PSRAM. The gen4-RP2350 RGB display modules include a 30-pin FPC connection, push/pull micro-SD memory card connector, and 4x mounting tabs with 3.2mm holes. These modules are available in non-touch, resistive touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB). The gen4-RP2350 RGB display modules comply with RoHS and REACH and include a UL 94V-0 flammability rating. These RGB display modules are ideal for secure, professional-grade applications such as modern UI devices, automotive, building, industrial control, medical, transportation, and lifestyle.

Résultats: 2
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Type Diagonale Résolution de l'affichage - Pixels Type d'interface
4D Systems Modules d'affichage 7.0", 800x480 pixels, slim Intelligent Display Module with embedded Raspberry Pi RP2350
Délai de livraison produit non stocké 9 Semaines
Min. : 1
Mult. : 1
GEN4-RP2350 TFT-LCD Displays Non-Touch 7 in 800 x 480 I2C, SPI, UART
4D Systems Modules d'affichage 7.0", 800x480 pixels, slim Intelligent Display Module with embedded Raspberry Pi RP2350 with Resistive Touch Panel Non stocké
Min. : 1
Mult. : 1
GEN4-RP2350 TFT-LCD Displays Resistive Touch 7 in 800 x 480 I2C, SPI, UART