Non-Illuminated Disjoncteurs

Résultats: 43.410
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Type Courant nominal Tension de fonctionnement CA Tension de voltage CC Nombre de pôles Type d'actionneur Température de fonctionnement min. Température de fonctionnement max. Éclairé Conditionnement
AIRPAX Disjoncteurs CIRCUIT BREAKER 9En stock
Min. : 1
Mult. : 1

IUGN Circuit Breaker Hydraulic Magnetic 20 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disjoncteurs Cir Brkr Hyd Mag 14En stock
Min. : 1
Mult. : 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 7 A Handle - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 68En stock
Min. : 1
Mult. : 1

1140 Miniature Circuit Breaker Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 373En stock
Min. : 1
Mult. : 1

1610 Miniature Circuit Breaker Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


AIRPAX Disjoncteurs Cir Brkr Hyd Mag 7En stock
Min. : 1
Mult. : 1

Circuit Breaker Manual Motor Controller 125 VDC 3 Pole Lever - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 410En stock
Min. : 1
Mult. : 1

1610 Miniature Circuit Breaker Automotive 6 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 649En stock
Min. : 1
Mult. : 1

1620 Miniature Circuit Breaker Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 14En stock
Min. : 1
Mult. : 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated


E-T-A Disjoncteurs Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 43En stock
Min. : 1
Mult. : 1

3600 Thermal Circuit Breaker Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A Disjoncteurs 1077, 2P, DM, 480VAC/60VDC, C, 10A 434En stock
Min. : 1
Mult. : 1

4230-T Miniature Circuit Breaker Thermal Magnetic 10 A 415 VAC 125 VDC 2 Pole Toggle - 35 C + 70 C Non-Illuminated
E-T-A Disjoncteurs Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 44En stock
Min. : 1
Mult. : 1

808 Circuit Breaker Miniature 500 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
AIRPAX Disjoncteurs CIRCUIT BREAKER 6En stock
Min. : 1
Mult. : 1

IEG Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 30 A 240 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disjoncteurs Cir Brkr Hyd Mag 52En stock
Min. : 1
Mult. : 1
Thermal Circuit Breaker Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs 1En stock
Min. : 1
Mult. : 1
482-G Thermal Circuit Breaker 4 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disjoncteurs Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En stock
Min. : 1
Mult. : 1
482-G Thermal Circuit Breaker 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disjoncteurs 11En stock
Min. : 1
Mult. : 1
8345 Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 8 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated


AIRPAX Disjoncteurs 3En stock
Min. : 1
Mult. : 1
Thermal Circuit Breaker Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated


E-T-A Disjoncteurs Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 361En stock
Min. : 1
Mult. : 1

1170 Miniature Circuit Breaker Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disjoncteurs Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 180En stock
Min. : 1
Mult. : 1

1170 Miniature Circuit Breaker Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 49En stock
Min. : 1
Mult. : 1

412 Circuit Breaker Thermal 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


E-T-A Disjoncteurs 1077, 3P, DM, 480VAC/60VDC, D, 50A 251En stock
Min. : 1
Mult. : 1

4230-T Miniature Circuit Breaker Thermal Magnetic 50 A 415 VAC 3 Pole Toggle - 35 C + 70 C Non-Illuminated
E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 366En stock
66021/05/2026 attendu
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


AIRPAX Disjoncteurs Cir Brkr Hyd Mag 40En stock
Min. : 1
Mult. : 1

IUGN Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated


Schneider Electric Disjoncteurs MAN-START 600VAC 65AMP IEC 5En stock
Min. : 1
Mult. : 1

GV Circuit Breaker Thermal Magnetic 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Disjoncteurs CIRCUIT BREAKER SWITCH 15A WH 28En stock
Min. : 1
Mult. : 1

W6 Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 15 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated