KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Résultats: 6
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Style de montage Style du raccordement Sexe du contact Dépôt par contact Série Nom commercial Application Calibre de fil Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Molex Embases et logements de câbles REELED TERMINALS Reel of 7000 49.000En stock
Min. : 7.000
Mult. : 7.000
Bobine: 7.000

Contacts Crimp Socket (Female) Gold 4809 KK Wire-to-Board, Signal 30 AWG Reel
Molex Embases et logements de câbles KK TERM 22-30G Cut Strip of 100 5.800En stock
Min. : 100
Mult. : 100

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold 4809 KK Wire-to-Board, Signal 30 AWG to 22 AWG - 40 C + 80 C Cut Tape
Molex Embases et logements de câbles KK TERM 22-30G Cut Strip of 100 1.600En stock
Min. : 100
Mult. : 100

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold 4809 KK 30 AWG to 22 AWG - 40 C + 85 C Cut Tape
Molex Embases et logements de câbles KK TERM 22-30G Reel of 1000 5.000En stock
Min. : 1.000
Mult. : 1.000
Bobine: 1.000

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold 4809 KK 30 AWG to 22 AWG - 40 C + 85 C Reel
Molex Embases et logements de câbles 2.5mm KK Crp Trm Chn il W/Ct Ear 2.2mm Non stocké
Min. : 7.000
Mult. : 7.000
Bobine: 7.000

Contacts Crimp Socket (Female) Gold 4809 KK 30 AWG Reel
Molex Embases et logements de câbles KK TERM 22-30G Reel of 1000 Non stocké
Min. : 28.000
Mult. : 1.000
Bobine: 1.000

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold 4809 KK Wire-to-Board, Signal 30 AWG to 22 AWG - 40 C + 80 C Reel