30 VAC, 36 VDC Relais industriels

Résultats: 64
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Style de montage Produit Type Raccordement du contact Forme du contact de relais Courant nominal du contact Raccordement de la bobine Type de bobine Tension de la bobine Résistance de la bobine Courant de la bobine Tension de commutation Matériau du contact Classe IP Série Longueur Largeur Hauteur Conditionnement
Phoenix Contact Relais industriels PLC-RSC-230UC/ 21-21AU 9En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 230 VAC 4.5 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels RIF-1-RPT 24 V AC, 1 PDT 19En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In 1 Form C (SPDT-NO, NC) 50 mA Push-In Non-Latching 24 VAC 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 93 mm Bulk
Phoenix Contact Relais industriels PLC-RPT- 24DC/21AU 249En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In 1 Form C (SPDT-NO, NC) 50 mA Push-In Non-Latching 24 VDC 9 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels PLC-RPT- 24UC/21AU 56En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In 1 Form C (SPDT-NO, NC) 50 mA Push-In Non-Latching 24 VAC, 24 VDC 11 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels RIF-0-RPT 24 V DC, 1 N/O 215En stock
16007/05/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In SPST (1 Form A) 50 mA Push-In Non-Latching 24 VDC 9 mA 30 VAC, 36 VDC Silver Tin IP20 RIF-0 66 mm 6.2 mm 93 mm Bulk
Phoenix Contact Relais industriels PLC-RSC- 24DC/21AU RELAY PN 651-2961121 323En stock
20002/06/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw SPST (1 Form A) 50 mA Screw Non-Latching 24 VDC 10 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC- 24UC/21-21A RELAY PN 651-296121 82En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 24 VAC, 24 VDC 17.5 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC-24DC/21-21AU RELAY PN 651-2961215 103En stock
16029/04/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 24 VDC 15.3 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels PLC-RPT-230UC/ 1AU/SEN 1En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Screw 1 Form C (SPDT-NO, NC) 50 mA Screw Non-Latching 230 VAC, 220 VDC 3.2 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RPT 6.2 mm 80 mm
Phoenix Contact Relais industriels RIF-0-RPT 12 V DC, 1 N/O 35En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In 1 Form C (SPDT-NO, NC) 50 mA Push-In Non-Latching 12 VDC 16 mA 30 VAC, 36 VDC Silver Tin IP20 RIF-0 66 mm 6.2 mm 93 mm
Phoenix Contact Relais industriels EMG 17-REL/KSR- 24/2 1En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 24 VAC, 24 VDC 18 mA 30 VAC, 36 VDC Silver Nickel (AgNi) EMG REL 62.5 mm 17.5 mm 75 mm
Phoenix Contact Relais industriels REL-MR-230AC/21HC AU 18En stock
Min. : 1
Mult. : 1

Through Hole Industrial Relay Single Relay Solder Pin 1 Form C (SPDT-NO, NC) 16 A Solder Pin Non-Latching 230 VAC 32.5 kOhms 3 mA 30 VAC, 36 VDC Silver Nickel (AgNi) REL-MR 15.7 mm 12.7 mm 29 mm Tube
Phoenix Contact Relais industriels PLC-RSC- 24UC/21AU RELAY PN 651-2961121 8En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw 1 Form C (SPDT-NO, NC) 50 mA Screw Non-Latching 24 VAC 8.5 mA, 11 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC-230UC/21AU 24En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw 1 Form C (SPDT-NO, NC) 50 mA Screw Non-Latching 230 VAC 3.2 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC- 24DC/1AU/SE 18En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw 1 Form C (SPDT-NO, NC) 50 mA Screw Non-Latching 24 VDC 9 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC-120UC/1AU/SEN 14En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw SPST (1 Form A) 50 mA Screw Non-Latching 120 VAC 3.5 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm Bulk
Phoenix Contact Relais industriels PLCRSC-120UC/21-21AU RELAY PN 651-2961228 10En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 120 VAC, 110 VDC 4.5 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC- 12DC/21-21 22En stock
6007/05/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 6 A Screw Non-Latching 12 VDC 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC-12DC/21-21AU 6En stock
2011/05/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 12 VDC 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Relais industriels PLC-RSC-230UC/21/ SO46 1En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw 1 Form C (SPDT-NO, NC) 50 mA Screw Non-Latching 125 VDC 8.8 mA 30 VAC, 36 VDC Silver Tin IP20 94 mm 6.2 mm 80 mm
Phoenix Contact Relais industriels Plug-in, 1 PDT LED 24 V DC 2En stock
Min. : 1
Mult. : 1

Plug In Industrial Relay 1 Form C (SPDT-NO, NC) Quick Connect 24 VDC 17 mA 30 VAC, 36 VDC Silver Nickel (AgNi) REL-MR 25 mm 12.7 mm 29 mm
Phoenix Contact Relais industriels EMG 10-REL/KSR-G 24/ 2En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Screw SPST (1 Form A) Screw Non-Latching 24 VDC 21 mA 30 VAC, 36 VDC Silver Palladium (AgPd) IP20 EMG REL 75 mm 10.6 mm 75 mm
Phoenix Contact Relais industriels EMG 10-REL/KSR-G 24/21-LC AU 6En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Screw 1 Form C (SPDT-NO, NC) 500 mA Screw Non-Latching 24 VDC 21 mA 30 VAC, 36 VDC Silver Palladium (AgPd) EMG REL 62.5 mm 10.6 mm 75 mm
Phoenix Contact Relais industriels REL-MR-12DC/21HC AU 9En stock
Min. : 1
Mult. : 1

Through Hole Industrial Relay Single Relay Solder Pin 1 Form C (SPDT-NO, NC) 50 mA Solder Pin Non-Latching 12 VDC 62 Ohms 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) REL-MR 15.7 mm 12.7 mm 29 mm Tube
Phoenix Contact Relais industriels Plug-in, 4 PDTs 120 V AC 7En stock
Min. : 1
Mult. : 1

Socket Industrial Relay Single Relay Plug Pin 4 Form C (4PDT-NO, NC) 6 A Plug Pin Non-Latching 120 VAC 9.2 kOhms 13 mA 30 VAC, 36 VDC Silver Nickel (AgNi) REL-IR 35.6 mm 21.2 mm 27.5 mm