Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Résultats: 41
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Style de montage Package/Boîte Polarité du transistor Nombre de canaux Vds - Tension de rupture drain-source Id - Courant continu de fuite Rds On - Résistance drain-source Vgs - Tension grille-source Vgs th - Tension de seuil grille-source Température de fonctionnement min. Température de fonctionnement max. Pd - Dissipation d’énergie Mode canal Conditionnement
Diodes Incorporated MOSFET Avalanche 7.053En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 600 mA 1 Ohms - 20 V, 20 V 1.3 V - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 60V 7.697En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 270 mA 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 625 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 240V 5.033En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 260 mA 6 Ohms - 40 V, 40 V 800 mV - 55 C + 150 C 750 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 200V 2.540En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 120 mA 15 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 100V 4.433En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 320 mA 4 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 100V 3.823En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 200 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 625 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET Avalanche 2.821En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 600 mA 1.5 Ohms - 20 V, 20 V 3 V - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 240V 3.750En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 160 mA 16 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 60V 3.146En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 600 mA 1.5 Ohms - 20 V, 20 V 3 V - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 200V 4.954En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 120 mA 30 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 500 mW Enhancement Bulk
Diodes Incorporated MOSFET P-Chnl 45V 7.258En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 P-Channel 1 Channel 45 V 230 mA 14 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET N Chnl. 60V 6.539En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 270 mA 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 625 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 450V 3.241En stock
Min. : 1
Mult. : 1
Bobine: 4.000

Si Through Hole TO-92-3 N-Channel 1 Channel 450 V 90 mA 50 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET N-Chnl 60V 5.882En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 450 mA 2 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 100V 7.783En stock
Min. : 1
Mult. : 1
Bobine: 4.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 320 mA 4 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 100V 6.283En stock
Min. : 1
Mult. : 1
Max. : 220
Bobine: 4.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 200 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 625 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 60V 5.435En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 600 mA 1 Ohms - 20 V, 20 V 1.3 V - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 60V 3.741En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 1.1 A 450 mOhms - 20 V, 20 V 1.3 V - 55 C + 150 C 850 mW Enhancement Bulk
Diodes Incorporated MOSFET Avalanche 4.441En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 1.1 A 450 mOhms - 20 V, 20 V 1.3 V - 55 C + 150 C 850 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 100V 2.373En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 900 mA 500 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 850 mW Enhancement Bulk
Diodes Incorporated MOSFET N-Chnl 100V 4.965En stock
Min. : 1
Mult. : 1
Bobine: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 320 mA 3 Ohms - 20 V, 20 V 750 mV - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET P-Chnl 60V 7.859En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 P-Channel 1 Channel 60 V 280 mA 5 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 700 mW Enhancement Bulk
Diodes Incorporated MOSFET P-Chnl 60V 16.352En stock
Min. : 1
Mult. : 1

Si Through Hole TO-92-3 P-Channel 1 Channel 60 V 160 mA 14 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 625 mW Enhancement Bulk
Diodes Incorporated MOSFET P-Chnl 100V 7.352En stock
Min. : 1
Mult. : 1
Bobine: 4.000

Si Through Hole TO-92-3 P-Channel 1 Channel 100 V 140 mA 20 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 625 mW Enhancement Reel, Cut Tape
Diodes Incorporated MOSFET N-Chnl 100V 7.484En stock
Min. : 1
Mult. : 1
Bobine: 4.000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 450 mA 1.5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape