EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.

Résultats: 2
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type d'accessoire Taille du fil Matériau de protection Classe IP
LAPP Connecteurs d'alimentation usage intensif HBE 16 HP CC HOOD DBL LVRS, 3/4in Non stocké
Min. : 1
Mult. : 1
Accessories Hood 3/4 in NPT Aluminum IP65
LAPP Connecteurs d'alimentation usage intensif HBE 16 HP CC HOOD DBL LVRS, 1in Non stocké
Min. : 1
Mult. : 1
Accessories Hood 1 in NPT Aluminum IP65