DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Résultats: 2
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Nombre de positions Nombre de lignes Pas Type Style du raccordement Angle de montage Courant nominal Dépôt par contact Matériau du contact Conditionnement
TE Connectivity / ERNI Connecteurs DIN 41612 STVTE 160 FI ABCDE VVVVV 7-03 TL-S * * 1 295En stock
19008/04/2026 attendu
Min. : 1
Mult. : 1

Receptacles 160 Position 5 Row 2.54 mm Type TE Solder Right Angle 2 A Gold Copper Alloy Bulk
TE Connectivity / ERNI Connecteurs DIN 41612 STVTE 160 FI ABCDE VVVVV 7-03 328En stock
Min. : 1
Mult. : 1

Headers 160 Position 5 Row 2.54 mm Type TE Solder Pin Right Angle 2 A Gold Copper Alloy Bulk