Eaton Electronics C520 Fast-Acting Glass Tube Fuses

Eaton Electronics C520 Fast-Acting Glass Tube Fuses are 5mm x 14.48mm in physical size and feature a glass tube, nickel-plated brass endcap construction. These ferrule fuses offer a rated current of 100mA to 5A. The C520 Fast-Acting Glass Tube Fuses are designed to UL 248-14 standards for overcurrent protection of electronic circuits.  

Features

  • Fast-acting type
  • 5mm x 14.48mm physical size
  • Glass tube, nickel-plated brass endcap construction
  • 100mA to 5A rated current
  • UL listed, meets standard UL 248-14
  • RoHS compliant

Safety

  • UL listed card: Guide JDYX, File E19180
  • CSA certification card: Class 1422-01, 53787
Publié le: 2019-09-25 | Mis à jour le: 2024-10-07