Broadcom HSMF-C118 Tricolor ChipLED

Broadcom HSMF-C118 TriColor ChipLED features three dies in an ultra-small package of 3.2mm x 2.7mm x 1.1mm. The module offers a red / green / blue color combination that can be mixed to create a range of secondary colors to suit any application and product theme. Broadcom HSMF-C118 TriColor ChipLED provides high brightness using AlInGaP and InGaN die technology. Typical applications include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.

Features

  • Common anode
  • Small package, 3.2mm x 2.7mm x 1.1mm
  • Diffused optics
  • Red / green / blue color combination
  • High brightness using AlInGaP and InGaN die technology
  • Available in 8mm tape on 7" (178mm) diameter reels
  • Compatible with reflow soldering

Applications

  • Backlighting
  • Status indicators
  • Front-panel indicators
  • Office automation
  • Home appliances
  • Industrial equipment

Dimensions (mm)

Mechanical Drawing - Broadcom HSMF-C118 Tricolor ChipLED
Publié le: 2019-10-22 | Mis à jour le: 2023-06-26