BusBoard Prototype Systems Solderless & Solderable BreadBoards
BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards. BPS offers models with mounting holes and top-side silkscreen.
BPS Solderless Breadboards have expanded to include a 400 tie point Transparent version. Visibility of internal circuit connections make the BB400T from Busboard Prototype Systems great for students. BPS offers high-quality solderless breadboards rated for 50,000 insertions, including the popular BB830T Transparent BreadBoard. Projects built on the BB830 breadboard can be moved to the BR1 Solderable PC BreadBoard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC breadboards have the same layout as 300 and 400 tie-point breadboards.
| Numéro de pièce | Fiche technique | Description | Description/Fonction | Type |
|---|---|---|---|---|
| BB830T | ![]() |
Cartes de circuit imprimé et maquettes TRANSP 830 TIE PT PLUG IN BRDBOARD | Plug in breadboard | Solderless |
| BB400T | ![]() |
Cartes de circuit imprimé et maquettes 400 TIE POINT BB W/PWR RAILS TRANSP | Solderless | |
| BB830 | ![]() |
Cartes de circuit imprimé et maquettes 830 TIE POINT PLUG IN BRDBOARD | Plug in breadboard | Solderless |
| BB400 | ![]() |
Cartes de circuit imprimé et maquettes 400 TIE POINT BDBRD W/PWR RAILS | Plug in breadboard | Solderless |
| SB1660 | ![]() |
Cartes de circuit imprimé et maquettes SldrPC BBrd, SlkScrn 4 Mtg Hls,3.70x7.25 | Solderable PC breadboard | Through Hole |
| SB300 | ![]() |
Cartes de circuit imprimé et maquettes 300 TIE POINT SLDR PC BDBOARD | Solderable PC breadboard | Through Hole |
| SB400 | ![]() |
Cartes de circuit imprimé et maquettes 400 TIE POINT SLDR PC BDBOARD | Solderable PC breadboard | Through Hole |
| SB404 | ![]() |
Cartes de circuit imprimé et maquettes SldrPC BBrd, Mtg Hle SlkScreen,1.85x3.75 | Solderable PC breadboard | Through Hole |
| SB830 | ![]() |
Cartes de circuit imprimé et maquettes SldrPC BBrd, Mtg Hle SlkScreen,1.85x7.25 | Solderable PC breadboard | Through Hole |
| BB300 | ![]() |
Cartes de circuit imprimé et maquettes 300 TIE POINT BREADBOARD | Plug in breadboard | Solderless |