Bourns 5.0SMDJ 5kW TVS Diodes
Bourns 5.0SMDJ 5kW TVS Diodes are designed for surge and ESD protection applications and come in a compact chip package DO-214AB (SMC) size format. This Bourns transient voltage suppressor series offers a choice of working peak reverse voltage from 12V to 170V and breakdown voltage up to 209V. The 5.0SMDJ offers typical fast response times of less than 1.0ps from 0V to breakdown voltage. This chip diode series conforms to JEDEC standards and is easy to handle with standard pick-and-place equipment. The flat configuration minimizes rollaway.Features
- 12V to 170V standoff voltage
- Up to 209V breakdown voltage
- Unidirectional and bidirectional
- 5kW peak pulse power
- Surface mount SMC package
- ΔVBR = 0.1% x VBR at +25°C x ΔT typical temperature coefficient
Applications
- Surge protection
- ESD protection
Publié le: 2017-09-18
| Mis à jour le: 2024-06-19