Bel Power Solutions PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Features

  • Best-in-class, 80-PLUS certified Platinum efficiency
  • 90VAC to 264VAC input voltage range
  • AC input with power factor correction
  • High power density
  • Small form factor
  • PMBus™ for control, programming, and monitoring
  • Overtemperature, output overvoltage, and overcurrent protection
  • One DC OK signaling status LED

Applications

  • High-performance servers
  • Routers
  • Network switches
  • Cryptocurrency mining
  • Blockchain
View Results ( 21 ) Page
Numéro de pièce Fiche technique Description Alimentation en sortie Tension d'entrée
PET800-12-074NA PET800-12-074NA Fiche technique Alimentations électriques - montage sur rack 90-264VAC 800W 12V 750W INTEL CRPS COMP 800 W 90 VAC to 264 VAC
PET2000-12-074ND PET2000-12-074ND Fiche technique Convertisseurs CC/CC - à montage sur rack DCDC Front End Normal Airflow 2 kW 53 V
PET750-12-050ND PET750-12-050ND Fiche technique Convertisseurs CC/CC - à montage sur rack Front End Power Supply DCDC 750W 750 W - 40 V to - 72 V
PET2000-12-074RA PET2000-12-074RA Fiche technique Alimentations électriques - montage sur rack AC-DC Front-End Power Supply 2 kW 115 VAC, 230 VAC
PET1300-12-054NA PET1300-12-054NA Fiche technique Alimentations électriques - montage sur rack 90-264VAC 1300W 12V 80+CERTIFIED/PLATNUM 1.3 kW 90 VAC to 264 VAC
PET1600-12-074RD PET1600-12-074RD Fiche technique Convertisseurs CC/CC - à montage sur rack DC-DC Front End Power Supply 1.6 kW - 40 V to - 72 V
PET2000-NAS446 PET2000-NAS446 Fiche technique Alimentations électriques - montage sur rack Front End AC-DC Power Supply 2 kW 90 VAC to 264 VAC
PET1300-12-054RA PET1300-12-054RA Fiche technique Alimentations électriques - montage sur rack POWER SUPPLY 1.3 kW 90 VAC to 264 VAC
PET1600-12-074NA PET1600-12-074NA Fiche technique Alimentations électriques - montage sur rack 90-264VAC 1600W 12V 80+CERTIFIED/PLATNUM 1.6 kW 90 VAC to 264 VAC
PET1600-12-074ND PET1600-12-074ND Fiche technique Convertisseurs CC/CC - à montage sur rack POWER SUPPLY;PET1600-12-074ND DVT;DC-DC;IN -40to-72VDC;OUT 12/12V;133A/3A;2kW;RACK MOUNT;265x73.5x39mm;37.5W/IN;FAN COOLING 23'000 RPM;CUSTOM;AIRFLOW OUTPUT TO INPUT (CISCO RAF); GRAY LATCH 1.6 kW - 40 V to - 72 V
Publié le: 2014-11-04 | Mis à jour le: 2020-12-23