Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses offer very low resistance and very high hold current (500mA to 15A). These solid-state, radial-leaded fuses feature up to 16V voltage and operating temperatures up to +125°C. Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses are designed for use in lighting applications, ballasts, medical equipment, and more.

Features

  • Low resistance
  • High hold current
  • Solid-state, radial-leaded product ideal for up to 16V and operating temperatures up to +125°C
  • RoHS 2 compliant
  • Halogen free
  • UL recognized (E305051) – cURus
  • TUV certified (R50105187)

Applications

  • Lighting
  • Ballasts
  • Medical equipment
  • Security systems
  • Test equipment

Specifications

  • 500mA to 15A operating (hold current) range
  • 30VDC/16VDC maximum voltage
  • -40°C to +125°C temperature range
Publié le: 2018-07-03 | Mis à jour le: 2024-06-18