Basler dart 60fps Area Scan Cameras

Basler dart 60fps Area Scan Cameras offer a BCON for MIPI interface with an ON Semiconductor AR0521 CMOS sensor. These cameras feature 60 frames per second (fps) at 5MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA2500-60mci Area Scan Cameras provide color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount variants.

Features

  • Includes ON Semiconductor sensor
  • AR0521 sensor
  • Rolling shutter
  • 1/2.5" max. image circle
  • CMOS sensor type
  • 2560px x 1920px resolution (H x V)
  • 5MP resolution
  • 2.2µm x 2.2µm pixel size (H x V)
  • 60fps frame rate
  • BCON for MIPI interface
  • 27mm x 27mm x 5.3mm housing size (L x W x H)
  • 8, 12 bits pixel bit depth
  • Synchronization:
    • Free-run
    • Software trigger
  • In-camera image processing
  • Exposure control
    • Programmable via the camera API
      • Automatic
      • Manual
  • 2 digital inputs
  • 2 digital outputs
  • 5VDC power requirement (via BCON for MIPI interface)
  • 0.6W power consumption (typical)
Publié le: 2019-09-26 | Mis à jour le: 2025-07-31