Banner Engineering S15C AC Voltage Sensor Kit
Banner Engineering S15C AC Voltage Sensor Kit converts AC voltage measurements into Modbus and continuously monitors voltage to gain insights with a factory or on a machine. The sensor is pre-configured and pre-scaled, helping users accelerate the commissioning process and eliminate scaling errors. The Modbus RTU interface ensures the sensor data is easily accessed, and the S15C kit provides a comprehensive view of equipment and overall machine health, improving the accuracy of power consumption calculations when used with the SNAP ID-enabled asset monitoring gateway. Banner Engineering S15C AC Voltage Sensor Kit features plug-and-play functionality within the Snap Signal ecosystem.Features
- Pre-configured and pre-scaled
- Accelerate the commissioning process
- Eliminates scaling errors
- Data is easily accessed via the Modbus RTU interface
- Plug-and-play functionality
- Provides a comprehensive view of equipment
Specifications
- 10VDC to 30VDC voltage range
- IP65/IP67/IP68 protection rating
- Voltage transformer input
- Modbus output
- Female-male 4-pin M12 QD
Publié le: 2024-03-04
| Mis à jour le: 2024-03-19