KYOCERA AVX TCH Hermetically Sealed Tantalum Polymer Capacitor
KYOCERA AVX TCH Hermetically Sealed Polymer Capacitors are SMD low ESR capacitors with conductive polymer electrodes in a ceramic hermetic package. The TCH hermetically sealed polymer capacitor series from KYOCERA AVX, designed for aerospace and Hi-Rel applications, is available in CTC-type case sizes that provide high capacitance values. Other TCH series features include stability under humidity and ambient temperature exposure and ongoing ESA qualification. KYOCERA AVX TCH Hermetically Sealed Polymer Capacitors have capacitance range from 1.5µF to 680µF and operating temperature range from -55°C to +125°C.Features
- Low ESR conductive polymer electrode
- Ceramic case hermetic packaging
- Large case sizes including CTC-21D provide high capacitance values
- Stability under humidity and ambient atmosphere exposure
- Developed with ESA to suit aerospace applications
- Ongoing ESA qualification
Applications
- Aerospace
- Defense
- Power supplies
- Pulse power
Additional Resources
Publié le: 2014-03-04
| Mis à jour le: 2022-03-11