Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting

Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.

Features

  • 600W Full power at elevated temperatures
  • Wide Operating Temperature Range (-40°C to 85°C Baseplate)
  • Wide Output Adjust
  • Remote Output On/Off
  • AC_OK; DC_OK Signals
  • 5V Standby Voltage
  • Conduction-cooled
  • I2C/PMBus
  • Optional IP64 Variant
  • Optional 277VAC Input Variant

Specifications

Mechanical Drawings

Publié le: 2015-01-20 | Mis à jour le: 2025-05-21