Apex Tool Group WCU High Precision Temperature Measurement Device
Apex Tool Group WCU High Precision Temperature Measurement Device is a compact stand-alone device for quick and accurate temperature measurement featuring a large, non-backlit display. The WCU unit is strategically designed for users that need fast and easy measurement while maintaining a high level of accuracy.Features
- High-precision temperature measurement
- Fast and easy measurement, effortlessly auto-calibrate in less than 10 seconds
- High-mobility
- Intuitive navigation
- ESD safe
- Simultaneous use of thermocross and thermocouple
- Temperature measurement count function
- Maximum hold function
- Low energy consumption
Specifications
- Temperature measuring ranges
- 0 to +400°C/+32°F to +752°F thermocross
- -150°C to +1200°C/-302°F to +2192°F Type-K thermocouple
- K (CA) type thermocouple
- Measuring tolerances
- ±3°C (between +300°C and +600°C)
- ±6°F (between +572°F and +1112°F)
- 9V dry battery energy supply, alkaline cell recommended
- Ansmann XPower alkaline 9V E-block recommended battery
- 138mm x 73mm x 43mm in dimension (LxWxH)
- 0 to +40°C ambient temperature range
- 80% maximum relative air humidity, without condensation
- Pollution degree 2
Infographic
Videos
Additional Resources
Publié le: 2022-07-15
| Mis à jour le: 2022-07-27