Anderson Power Products 5-Pole Mini PL SPEC Pak® Connectors
Anderson Power Products 5-Pole Mini PL SPEC Pak® Connectors are rugged and environmentally sealed (IP68) with a secure manual release latch. These compact connectors use PowerMod® pin and socket contact technology to deliver up to 23A at 600V while handling wires from 24AWG to 12AWG. The 30µ gold-plated pins are available in three lengths to provide sequenced contact mating options and withstand 500 mating cycles. The contacts on these APP 5-Pole Mini PL connectors sit inside UV- and flame-resistant shells that are safe to touch on both sides.Features
- Manual release latch prevents accidental unmating
- Gold-plated pin and socket for greater conductivity
- PowerMod® pin and socket contact technology
- Three available pin lengths offer sequencing capabilities
- Touch safe on both pin and socket sides per UL 1977 Sec. 10.2
- Rugged and environmentally sealed shells
Specifications
- 600V voltage rating
- 3mΩ contact resistance
- -20°C to +105°C operating temperature range
- 500 mating cycles
- 24AWG to 12AWG wire size
- F1 weatherability rating per UL 746C
- UL94 V-0 flammability rating
- IP68, exceeds industry standards
Applications
- Marine
- Wind power
- Lighting
- Transportation
- Pumps
- Ground support
- Machine tool
- Industrial automation
- Motor
- Solar power
- Harsh environments
Dimensions
Videos
Publié le: 2014-06-10
| Mis à jour le: 2022-03-11