Amphenol Commercial CoolPower® LCC17 D-Sub Connectors

Amphenol Commercial CoolPower® LCC17 D-Sub Connectors feature high-current, high-performance Amphenol CoolBand contact technology with the familiar shape and functionality of a combination D-subminiature connector. They are developed for use in higher amperage applications where the current handling capabilities of typical combo D-sub connectors are insufficient. The series carries 55A per power contact and 5A per signal contact. Amphenol Commercial CoolPower® LCC17 D-Sub Connectors are designed with the same front shells, rear shells, and mounting features of standard D-sub connectors, making them fully interchangeable on PCBs, panels, or cable assemblies. This design enables users to upgrade to a higher performance solution without a redesign. Ideal applications include networking, telecom, wireless, amplifiers, industrial, medical, and military/aerospace.

Features

  • High-current, high-performance Amphenol CoolBand contact technology
  • 55A per power contact and 5A per signal contact
  • Familiar shape and functionality of a combination D-subminiature connector
  • Fully interchangeable on PCBs, panels, and cable assemblies
  • Allows users to upgrade to a higher performance solution without a redesign

Applications

  • Networking
  • Telecom
  • Wireless
  • Amplifiers
  • Industrial
  • Medical
  • Military/aerospace
Publié le: 2012-01-25 | Mis à jour le: 2023-05-30