Amphenol Aerospace Quad 10GBASE-T to XAUI Converters

Amphenol Aerospace Quad 10GBASE-T to XAUI Converters add a level of ruggedization to high-speed signal protocol conversion, combining transformer coupling and SerDes technology. These flexible converters feature natural convection cooling (without a fan or cold place), four 10G Ethernet channels, and eight high-speed split-pair quadrax contacts capable of 6.25Gbps. The EMI/EMC compatible 10GBASE-T copper interface has a D38999 shell size 25, while the XAUI interface uses a Samtec Q series® high-speed cable assembly. Amphenol Aerospace Quad 10GBASE-T to XAUI converters are ideal for routing multiple 10-Gigabit Ethernet connections into systems and to and from circuit boards.

Features

  • 10GBASE-T to/from XAUI protocol conversion
  • IEEE 802.3an compliant 
  • 10GBASE-T copper interface
    • D38999 shell size 25 with standard rotations available
    • 8 high-speed split-pair quadrax contacts capable of 6.25Gbps
    • Allows for 4 ports of 10G Ethernet
  • XAUI interface
    • Samtec Q Series® high-speed cable assembly
  • Low-power consumption, <5W
  • Natural convection cooled (no fan or cold plate required)
  • EMI/EMC compatible
  • -40°C to +85°C operating temperature (-50°C to +125°C storage)

Applications

  • Routing multiple 10-Gigabit Ethernet connections
    • Systems
    • To and from circuit boards

Dimensional Drawing

Amphenol Aerospace Quad 10GBASE-T to XAUI Converters
Publié le: 2018-08-30 | Mis à jour le: 2022-08-08