Amphenol Industrial PT 26482 Series 1 Connectors
Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.Features
- Ideal for general duty applications
- Environmental sealing is achieved with the grommet and clamp design
- Resilient inserts provide high dielectric strength and moisture barrier
- -55°C to +125°C operating temperature range
- Up 1000VAC rms operating voltage at sea level
- Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life
- Variety of shell finishes (including non-cadmium) and backend accessories are available
Applications
- Instrumentation
- Monitoring equipment
- Machine tool
- Factory automation
- Communications
- Geophysical
- Industrial controls and robotics
- Oil and petrochemical industries
- Rail/mass transit
- Military/aerospace
Additional Resources
Publié le: 2013-03-29
| Mis à jour le: 2024-07-25