Amphenol FCI Cool Edge 0.80mm Hybrid Power & Signal Connectors
Amphenol FCI Cool Edge 0.80mm Hybrid Power and Signal Connectors address multiple standards like PCIe and serial attached SCSI (SAS)/serial advanced technology attachment (SATA). The series delivers a high-speed, high-power solution in a card-edge package. These 0.80mm connectors offer multiple board-to-board configurations such as mezzanine, coplanar, and midplane/backplane. Configurations include right-angle and straddle-mount options. Amphenol FCI Cool Edge 0.80mm Hybrid Power and Signal Connectors enable flexible power-signal combinations, provide high power through several power layers, and support medium to high power BTB applications.Features
- Right-angle and straddle-mount options
- Comes with cable-to-board option
- High-speed capability up to 32Gb/s (or 56Gb/s PAM4)
- Supports multiple impedance systems
- Through-hole power pin termination
- 9.10mm-pitch power pin, 0.80mm-pitch signal pin
- Supports medium to high power BTB applications
- Provides high power through several power layers
- Supports 1.6mm thick mating board
- Slimmer form factor than standard PCIe
Applications
- Communications
- Baseband
- Radio units
- Networking
- Commercial systems
- Data
- Server and storage systems
- High-end computing system
Specifications
- 25A current rating per power pin, 0.5A per signal pin with temperature rise not exceeding 30°C
- 1000VDC dielectric withstanding voltage for power, 500VDC for signal
- Contact resistance
- 30mΩ (maximum) initial
- 15mΩ (maximum) change after test
Publié le: 2018-07-25
| Mis à jour le: 2022-08-29