Amphenol PCD 75P Clamps
Amphenol PCD 75P Clamps are designed as a one-for-one replacement to industry-standard metal clamps (AS21919, for example). The clamps are built with ease of installation and ergonomics in mind, offering interlocking legs and a snapping pre-lock. Additional features include butterfly stacking, weight savings, durable PEEK polymer band material, and multiple cushion material options that are non-conductive and non-corrosive. The cushions are available in a wide variety of rubber materials, including ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone. Amphenol PCD 75P Clamps provide a versatile solution to reduce overall design weight and installation time.Features
- Versatile solution
- Designed as a one-for-one replacement to industry-standard metal clamps (AS21919, for example)
- Easy installation
- Ergonomically friendly
- Weight savings
- Interlocking legs and snapping pre-lock
- Butterfly stacking
- Durable PEEK polymer band material
- Cushion material options include ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone
Videos
Clamp Diagram
Additional Resources
Publié le: 2019-04-19
| Mis à jour le: 2024-07-25