Allegro MicroSystems ACS724 & ACS725 High-Accuracy Current Sensors

Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).

Features

  • Differential Hall sensing rejects common-mode fields
  • Integrated shield virtually eliminates capacitive coupling from current conductor to die
  • Industry-leading noise performance with greatly improved bandwidth
  • Faster response times in control applications
  • Filter pin allows user to filter the output for improved resolution at lower bandwidth
  • Patented integrated digital temperature compensation circuitry
  • Filter pin simplifies bandwidth limiting for better resolution at lower frequencies

Applications

  • Industrial motor controls
  • DC-DC converters
  • xEV onboard chargers
  • Solar inverters
  • Load detection and management
  • Switched mode power supplies
  • Overcurrent fault protection

Specifications

  • AEC-Q100 qualified
  • 1.2 mΩ primary conductor resistance
  • 5V, single supply operation
  • High-bandwidth 120kHz analog output
  • Packages
    • Small, low-profile surface-mount SOIC8 (LC)
    • Custom SOIC16 packages (MA and MC)

Videos

Publié le: 2023-05-16 | Mis à jour le: 2024-07-30