Alif Semiconductor Ensemble® DK-E7 Development Kit (DevKit)

Alif Semiconductor Ensemble® DK-E7 DevKit is a cost-effective kit that brings out signals on the Ensemble processor to access pins for protyting, power, and performance profiling. This kit is capable of running RTOS and/or Linux-based applications and complex AI and ML workloads. The DK-E7 ultra-low power and highly integrated platform represents the current state of the art in embedded processor design.

The DevKit can be configured to operate as either of the 32-bit E1, E3, E5, or E7 series MCU or fusion processor devices in the Ensemble family. The superset E7 device installed on the kit has two Cortex-M55 CPU cores and two Ethos-U55 neural network processor cores. The device also includes two Cortex-A32 MPU cores, 13.5MB SRAM on-chip memory, and 5.5MB non-volatile memory.

The DevKit provides access to Ethernet, USB-HS, SDMMC/SDIO, MIPI-DSI, MIPI-CSI, and analog signals plus many other digital interfaces. A broad technical library is available online, which includes drivers, sample code, programming examples, and AI/ML model packs.

Features

  • Gen2 DevKit design
  • Ensemble E7 series fusion processor (can also be configured for E5, E3, or E1 devices):
    • 2x Cortex-A32 CPUs operating to 800MHz
    • 2x Cortex-M55 CPUs operating to 160MHz and 400MHz with Helium vector processing
    • 2x Ethos-U55 NPUs at 128 and 256 MACs wide, 250GOPS
    • 13.5MB SRAM, 5.5MB MRAM
    • aiPM technology powers on only what’s needed and when needed
    • Complete secure enclave
    • Full array of digital and analog interfaces
  • Digital output multi-mode microphones:
    • 2x TDK InvenSense T5848 I2S
    • 2x TDK InvenSense T5838 PDM
  • Bosch BMI323 6-axis inertial measurement unit
  • OctalSPI memories:
    • ISSI 32MB PSRAM
    • ISSI 32MB XIP Flash
  • Debug connectors:
    • 19-pin JTAG debugger connector
    • Micro-USB interface for UART access to secure enclave
  • Board expansion connectors:
    • Mikroe microBUS™ socket click board expansion connector, 5V, and 3V operation
    • MicroSD card slot
    • 4x 40-pin expansion headers to access processor pin and connect custom circuit boards for rapid prototyping
    • MIPI-DSI display interface with I2C touch control and backlight voltage for connection to focus color 4.3” LCD E43GB-I-MW405-C 4.3 (LCD not included)
    • MIPI-CSI2 camera interface female connector that can accept camera modules fitted with an onsemi male IAS connector (camera module not included)
    • USB-HS host and device connect
    • RJ45 Ethernet connector
  • Software development:
    • Comprehensive free software libraries and examples
    • Support for many integrated development environments, including IAR embedded Workbench® and MDK-ARM

Kit Contents

  • Required equipment:
  • Windows PC with terminal emulation software
  • JTAG debugger such as Segger J-Link or Arm® ULINKpro
  • Ensemble DevKit Gen2 circuit board
  • Micro-USB cable

Overview

Alif Semiconductor Ensemble® DK-E7 Development Kit (DevKit)
Publié le: 2024-08-09 | Mis à jour le: 2024-09-17