Advanced Photonix Red Enhanced Silicon Photodiodes

Advanced Photonix Red Enhanced Silicon Photodiodes offer a variety of features and packages for numerous applications. The SD113-24-21-021 is a red enhanced Bi-Cell silicon photodiode with a gap of 100µm. It is ideal for accurate nulling, centering, or measuring small positional changes packaged in a hermetic TO-5 metal package. The SD 197-23-21-041 is a red enhanced quad-cell silicon photodiode used for nulling, centering, or measuring small positional changes packaged in a hermetic TO-8 metal package.

The SD 445-14-21-305 is a 10mm x 10mm active area high-performance red enhanced silicon PIN photodiode packaged in a 2-pin leaded hermetic ceramic package.

The PDB-C160SM is a high-quality and reliable plastic encapsulated 7.0mm2 red enhanced silicon photodiode designed for high-speed response time applications. The device is excellent for mounting on PCB and handheld devices in harsh environments.

The PDB-C612-2 is a 90mm2 red enhanced solderable die silicon photodiode designed for applications requiring a large active area photodiode with low capacitance and high-speed response time. The device is available with and without flying 165mm long leads.

The PDB-C613-2 is an 88mm2 red enhanced solderable die silicon photodiode designed for applications requiring a large active area photodiode with low capacitance and high-speed response time. The device is available with and without flying 159mm long leads.

Features

  • High quality and reliability
  • Low noise
  • High shunt resistance
  • High responsivity
  • High quantum efficiency
  • Photoconductive
  • Red enhanced
  • Low crosstalk
  • Very high accuracy
  • Large active area
  • Low capacitance
  • High speed
  • Available with and without leads

Applications

  • Emitter
  • Alignment
  • Position sensing
  • Medical
  • Nulling
  • Centering
  • Surface profiling
  • Targeting
  • Guidance systems
  • Optical encoder
  • Position sensor
  • Industrial controls
  • Instrumentation
  • Photointerrupters
  • Industrial electronics
  • IR Remote control
  • Control and drive circuits
  • Industrial
  • Analytical equipment
Publié le: 2022-05-02 | Mis à jour le: 2022-06-03