Analog Devices Inc. EVAL-HSAMP-2 Universal Evaluation Boards

Analog Devices EVAL-HSAMP-2 Universal Evaluation Boards are designed for dual, high-speed operational amplifiers offered in specified packages. Designed as RoHS compliant bare boards, the EVAL-HSAMP-2 eval boards enable designers to quickly prototype a variety of amplifier circuits. These layered printed circuit boards (PCB) accept SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane and component placement minimize parasitic inductances and capacitances. 

The EVAL-HSAMP-2 Universal Evaluation Boards are available in 8-lead MSOP, LFCSP, SOIC packages, and 10-lead MSOP and LFCSP packages.

Features

  • Enables quick breadboarding/prototyping
  • User-defined circuit configuration
  • Edge mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • RoHS compliant
View Results ( 3 ) Page
Numéro de pièce Fiche technique L'outil sert à l'évaluation de Description/Fonction
EVAL-HSAMP-2CPZ-8 EVAL-HSAMP-2CPZ-8 Fiche technique LFCSP-8 Package Evaluation bare board for LFCSP-8 package
EVAL-HSAMP-2RMZ-8 EVAL-HSAMP-2RMZ-8 Fiche technique MSOP-8 Package Evaluation bare board for MSOP-8 package
EVAL-HSAMP-2RZ-8 EVAL-HSAMP-2RZ-8 Fiche technique SOIC-8 Package Evaluation bare board for SOIC-8 package
Publié le: 2016-03-31 | Mis à jour le: 2022-03-11